Cart

98424-F52-08ALF

FCI 98424-F52-08ALF

image shown is a representation only

FCI

08P SHROUDED ST HEADER 2ROW
Supplier: Amphenol FCI
Matchcode: 98424F5208ALF
Rutronik No.: COREC31055
Unit Pack: 750
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7506 $
562.95 $

Prices

750 0.7506 $
1,500 0.701 $
3,000 0.6762 $

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Oper.temperatur
-40 TO 125 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?