Cart

98414-G06-48ULF

FCI 98414-G06-48ULF

image shown is a representation only

FCI

48P BOX HEADER
Supplier: Amphenol FCI
Matchcode: 98414G0648ULF
Rutronik No.: COREC32447
Unit Pack: 1
MOQ: 264
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.25 $
858.00 $

Prices

264 3.25 $
500 3.14 $

Parameter

No.of contacts
48
Contact style
1.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
2.0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?