Cart

98414-G06-24ULF

FCI 98414-G06-24ULF

image shown is a representation only

FCI

24P SHROUDED HEADER
Supplier: Amphenol FCI
Matchcode: 98414G0624ULF
Rutronik No.: COREC33726
Unit Pack: 21
MOQ: 504
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
619.92 $

Prices

504 1.23 $
1,008 1.19 $

Parameter

No.of contacts
24
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?