Cart

98414-G06-18ULF

FCI 98414-G06-18ULF

image shown is a representation only

FCI

18P MINITEK SHROUDED MALE HEAD
Supplier: Amphenol FCI
Matchcode: 98414G0618ULF
Rutronik No.: COREC27168
Unit Pack: 28
MOQ: 672
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.856 $
575.23 $

Prices

672 0.856 $
1,008 0.8265 $
1,512 0.797 $

Parameter

No.of contacts
18
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Oper.temperatur
-40 TO 105 °C
Current rating
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?