Cart

98414-G06-14ULF

AMPH ICC

14P MINITEK SHROUDED MALE HEAD
Supplier: Amphenol ICC
Matchcode: 98414G0614ULF
Rutronik No.: COREC27165
Unit Pack: 35
MOQ: 35
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8121 $
28.42 $

Prices

35 0.8121 $
1,015 0.7853 $
1,505 0.7585 $
2,520 0.7316 $

Parameter

No.of contacts
14
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?