Cart

98414-G06-06ULF

FCI

06P SHROUDED HEADER THT 2,00MM
Supplier: Amphenol FCI
Matchcode: 98414G0606ULF
Rutronik No.: COREC38147
Unit Pack: 70
MOQ: 1120
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5191 $
581.39 $

Prices

1,120 0.5191 $
1,540 0.5014 $
2,520 0.4836 $

Parameter

No.of contacts
06
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
98414
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?