Cart

98414-G06-04LF

FCI 98414-G06-04LF

image shown is a representation only

FCI

04P SHROUDED HEADER 2R 2MM
Supplier: Amphenol FCI
Matchcode: 98414G0604LF
Rutronik No.: COREC37498
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3827 $
382.70 $

Prices

1,000 0.3827 $
1,500 0.3696 $
2,500 0.3566 $

Parameter

No.of contacts
04
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
MINITEK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?