Cart

95615-108TRLF

FCI

08P VERTICAL HEADER MALE SMT
Supplier: Amphenol FCI
Matchcode: 95615108TRLF
Rutronik No.: COREC34047
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.886 $
531.60 $

Prices

600 0.886 $
1,200 0.8555 $
1,800 0.8249 $

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
02
Termin.style
SMT
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?