Cart

95278-801A04LF

FCI 95278-801A04LF

image shown is a representation only

FCI

04P UNSHROUDED HEADER SMT 2R
Supplier: Amphenol FCI
Matchcode: 95278801A04LF
Rutronik No.: COREC37143
Unit Pack: 300
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.306 $
367.20 $

Prices

1,200 0.306 $
2,700 0.2955 $
5,100 0.285 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
BERGSTIK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?