Cart

95278-102B14LF

FCI 95278-102B14LF

image shown is a representation only

FCI

14P HEADER SMT 2ROW VERTICAL
Supplier: Amphenol FCI
Matchcode: 95278-102B14LF
Rutronik No.: COREC37444
Unit Pack: 33
MOQ: 495
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.752 $
372.24 $

Prices

495 0.752 $
1,023 0.7268 $
2,508 0.702 $
5,016 0.6771 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
BERGSTAK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?