Cart

95278-102A20LF

FCI 95278-102A20LF

image shown is a representation only

FCI

20P UNSHROUDED HEADER 2R
Supplier: Amphenol FCI
Matchcode: 95278102A20LF
Rutronik No.: COREC30906
Unit Pack: 300
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7516 $
450.96 $

Prices

600 0.7516 $
1,200 0.7267 $
1,500 0.7019 $
2,700 0.677 $

Parameter

No.of contacts
08
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?