Cart

95278-101A14LF

FCI

14P UNSHROUDED HEADER
Supplier: Amphenol FCI
Matchcode: 95278101A14LF
Rutronik No.: COREC22913
Unit Pack: 300
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5952 $
357.12 $

Prices

600 0.5952 $
1,200 0.5755 $
1,500 0.5558 $
2,700 0.5361 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
BERGSTIK
Feature materia
UL94V-0
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?