Cart

95278-101A10LF

FCI 95278-101A10LF

image shown is a representation only

FCI

10P UNSHROUDED HEADER
Supplier: Amphenol FCI
Matchcode: 95278101A10LF
Rutronik No.: COREC21857
Unit Pack: 300
MOQ: 900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5058 $
455.22 $

Prices

900 0.5058 $
1,200 0.4891 $
1,500 0.4724 $
2,700 0.4557 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?