Cart

95278-101A08LF

FCI 95278-101A08LF

image shown is a representation only

FCI

08P UNSHROUDED HEADER
Supplier: Amphenol FCI
Matchcode: 95278101A08LF
Rutronik No.: COREC21856
Unit Pack: 300
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4654 $
558.48 $

Prices

1,200 0.4654 $
1,500 0.4495 $
2,700 0.4336 $

Parameter

No.of contacts
08
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?