Cart

95278-101-40LF

FCI 95278-101-40LF

image shown is a representation only

FCI

40P UNSHROUDED HEADER 2ROW
Supplier: Amphenol FCI
Matchcode: 9527810140LF
Rutronik No.: COREC37333
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
519.00 $

Prices

300 1.73 $
500 1.67 $
1,000 1.61 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
95278
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?