Cart

95278-101-16LF

FCI

16P UNSHROUDED HEADER SMT
Supplier: Amphenol FCI
Matchcode: 9527810116LF
Rutronik No.: COREC31439
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6962 $
348.10 $

Prices

500 0.6962 $
1,000 0.6732 $
2,500 0.6502 $
5,000 0.6272 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?