Cart

93690-510-08LF

AMPH ICC

08P HEADER BERGSTIK 2.54mm
Supplier: Amphenol ICC
Matchcode: 9369051008LF
Rutronik No.: COREC37497
Unit Pack: 400
MOQ: 400
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
0.7417 $
296.68 $

Prices

400 0.7417 $
1,200 0.7172 $
1,600 0.6927 $
2,800 0.6682 $

Parameter

No.of contacts
08
Contact style
. mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
BERGSTIK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?