Cart

93690-404-10LF

FCI

10P HEADER BERGSTIK 2.54mm
Supplier: Amphenol FCI
Matchcode: 9369040410LF
Rutronik No.: COREC31314
Unit Pack: 250
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.488 $
488.00 $

Prices

1,000 0.488 $
1,500 0.4713 $
2,500 0.4546 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
PRESS-FIT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
BERGSTIK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?