Cart

92194-300CALF

FCI

PCMCIA TOP MOUNT 136P
Supplier: Amphenol FCI
Matchcode: 92194300CALF
Rutronik No.: CONIO2114
Unit Pack: 1
MOQ: 4320
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
12.06 $
52,099.20 $

Parameter

No.of contacts
136
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Orientation
OTHER
Series
PCMCIA
Family
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?