Cart

91930-21125LF

FCI 91930-21125LF

image shown is a representation only

FCI

25P HEADER CONAN SMT FEMALE
Supplier: Amphenol FCI
Matchcode: 91930-21125LF
Rutronik No.: COREC37159
Unit Pack: 35
MOQ: 2800
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.99 $
5,572.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

No.of contacts
15
Current rating
CONAN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?