Cart

91911-31115LF

FCI 91911-31115LF

image shown is a representation only

FCI

15P HEADER CONAN SMT
Supplier: Amphenol FCI
Matchcode: 9191131115LF
Rutronik No.: COREC36140
Unit Pack: 800
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
5,800.00 $

Parameter

No.of contacts
15
Current rating
CONAN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?