Cart

91615-320LF

AMPH ICC

40P FEMALE HEADER SMT
Supplier: Amphenol ICC
Matchcode: 91615320LF
Rutronik No.: COREC20348
Unit Pack: 10
MOQ: 160
package: DUBOX
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.28 $
684.80 $

Prices

160 4.28 $
200 4.13 $
500 3.98 $

Parameter

No.of contacts
40
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
2.0
Automotive
NO
Package
DUBOX
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?