Cart

91615-307LF

FCI 91615-307LF

image shown is a representation only

FCI

14P VERTICAL CARD CONN. SMT 2RO
Supplier: Amphenol FCI
Matchcode: 91615307LF
Rutronik No.: COREC33930
Unit Pack: 25
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
464.00 $

Prices

400 1.16 $
500 1.12 $
1,000 1.0806 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Oper.temperatur
-65 TO 125 °C
Current rating
DUBOX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?