Cart

90511-001LF

FCI 90511-001LF

image shown is a representation only

FCI

MODULAR JACK CAT3 THT VERTICAL
Supplier: Amphenol FCI
Matchcode: 90511001LF
Rutronik No.: COREC20099
Unit Pack: 40
MOQ: 2400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5754 $
1,380.96 $

Prices

2,400 0.5754 $
2,520 0.5551 $

Parameter

No.of contacts
01
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Current rating
1.0 A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?