Cart

90312-006LF

FCI 90312-006LF

image shown is a representation only

FCI

06P FEMALE HOUSING 2.00MM
Supplier: Amphenol FCI
Matchcode: 90312006LF
Rutronik No.: COREC25499
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3696 $
739.20 $

Prices

2,000 0.3696 $
3,000 0.3565 $

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?