Cart

89898-302ALF

FCI 89898-302ALF

image shown is a representation only

FCI

04P FEMALE HEADER
Supplier: Amphenol FCI
Matchcode: 89898302ALF
Rutronik No.: COREC18329
Unit Pack: 650
MOQ: 1300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4559 $
592.67 $

Prices

1,300 0.4559 $
1,950 0.4403 $
2,600 0.4247 $

Parameter

No.of contacts
04
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?