Cart

89883-405LF

AMPH ICC

10P HORIZ.CARD CONN. DUBOX 2ROW
Supplier: Amphenol ICC
Matchcode: 89883405LF
Rutronik No.: COREC33706
Unit Pack: 46
MOQ: 46
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.37 $
63.02 $

Prices

46 1.37 $
230 1.32 $
506 1.27 $
1,012 1.23 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Family
HORIZONT.
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?