Cart

89883-309LF

FCI 89883-309LF

image shown is a representation only

FCI

18P BTB RECEPTACLE 2 ROW
Supplier: Amphenol FCI
Matchcode: 89883309LF
Rutronik No.: COREC34350
Unit Pack: 25
MOQ: 350
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
595.00 $

Prices

350 1.70 $
500 1.64 $
1,000 1.58 $

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-65 TO 125 °C
Current rating
DUBOX
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?