Cart

89882-302LF

FCI 89882-302LF

image shown is a representation only

FCI

02P FEMALE HEADER 1R R/A
Supplier: Amphenol FCI
Matchcode: 89882302LF
Rutronik No.: COREC28624
Unit Pack: 200
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5698 $
341.88 $

Prices

600 0.5698 $
1,000 0.5509 $
1,600 0.5321 $
2,600 0.5132 $

Parameter

No.of contacts
02
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?