Cart

89361-706LF

FCI 89361-706LF

image shown is a representation only

FCI

06P IDC FEMALE 2.00 MM
Supplier: Amphenol FCI
Matchcode: 89361706LF
Rutronik No.: COREC25330
Unit Pack: 55
MOQ: 1540
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3138 $
483.25 $

Prices

1,540 0.3138 $
2,530 0.3027 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?