Cart

89361-140LF

AMPH ICC

40P IDC FEMALE 2.00 MM
Supplier: Amphenol ICC
Matchcode: 89361140LF
Rutronik No.: COREC18673
Unit Pack: 13
MOQ: 364
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
862.68 $

Prices

364 2.37 $
507 2.28 $
1,001 2.20 $

Parameter

No.of contacts
40
Number of rows
02
Contact style
FEMALE
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?