Cart

89075-198LF

AMPH ICC

98P SIGNAL HEADER 4 ROW
Supplier: Amphenol ICC
Matchcode: 89075198LF
Rutronik No.: COREC28907
Unit Pack: 12
MOQ: 480
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.79 $
1,339.20 $

Prices

480 2.79 $
504 2.70 $

Parameter

No.of contacts
98
Number of rows
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?