Cart

88954-101LF

FCI 88954-101LF

image shown is a representation only

FCI

4 ROW SIGNAL HEADER 192P
Supplier: Amphenol FCI
Matchcode: 88954101LF
Rutronik No.: COREC33969
Unit Pack: 6
MOQ: 240
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
12.62 $
3,028.80 $

Parameter

No.of contacts
192
Number of rows
04
Contact pitch
FEMALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?