Cart

87606-320LF

FCI 87606-320LF

image shown is a representation only

FCI

40P HEADER FEMALE THT
Supplier: Amphenol FCI
Matchcode: 87606320LF
Rutronik No.: COREC28541
Unit Pack: 11
MOQ: 143
package: DUBOX
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.59 $
370.37 $

Prices

143 2.59 $
209 2.50 $
506 2.42 $

Parameter

No.of contacts
40
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Package
DUBOX
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?