Cart

87606-310LF

FCI 87606-310LF

image shown is a representation only

FCI

20P HEADER FEMALE
Supplier: Amphenol FCI
Matchcode: 87606310LF
Rutronik No.: COREC20710
Unit Pack: 23
MOQ: 299
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
403.65 $

Prices

299 1.35 $
506 1.30 $
1,012 1.26 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
DUBOX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?