Cart

87471-605TRLF

FCI

10P HEADER FEMALE
Supplier: Amphenol FCI
Matchcode: 87471605TRLF
Rutronik No.: COREC33992
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5375 $
537.50 $

Prices

1,000 0.5375 $
1,500 0.5191 $
2,500 0.5008 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?