Cart

87409-110TRLF

FCI 87409-110TRLF

image shown is a representation only

FCI

10P SHR HEADER MALE VERTICAL SM
Supplier: Amphenol FCI
Matchcode: 87409110TRLF
Rutronik No.: COREC36007
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
745.00 $

Prices

500 1.49 $
1,000 1.43 $
1,500 1.40 $

Parameter

No.of contacts
10
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 13 °C
Current rating
1.0
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?