Cart

87180-044LF

FCI 87180-044LF

image shown is a representation only

FCI

MODULAR JACK 4/4
Supplier: Amphenol FCI
Matchcode: 87180044LF
Rutronik No.: COREC20094
Unit Pack: 50
MOQ: 3000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4576 $
1,372.80 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?