Cart

865615PLTXLF

FCI 865615PLTXLF

image shown is a representation only

FCI

15P MALE CRIMP
Supplier: Amphenol FCI
Matchcode: 865615PLTXLF
Rutronik No.: COSUBD8722
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5001 $
0.50 $

Prices

1 0.5001 $
1,000 0.4836 $
1,500 0.4671 $
2,500 0.4506 $

Parameter

No.of contacts
15
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?