Cart

86094647896765LF

FCI 86094647896765LF

image shown is a representation only

FCI

64P DIN 41612 CONNECTOR MALE
Supplier: Amphenol FCI
Matchcode: 86094647896765LF
Rutronik No.: CODIN7167
Unit Pack: 192
MOQ: 192
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.56 $
1,451.52 $

Prices

192 7.56 $
384 7.29 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
03
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Feature materia
UL94V-0
Feature funct.
A+C
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?