Cart

86094328324H55V1LF

FCI 86094328324H55V1LF

image shown is a representation only

FCI

32 DIN 41612 FEMALE CONN.
Supplier: Amphenol FCI
Matchcode: 86094328324H55V1LF
Rutronik No.: CODIN7173
Unit Pack: 16
MOQ: 320
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
374.40 $

Prices

320 1.17 $
512 1.13 $
1,008 1.09 $
1,504 1.05 $

Parameter

No.of contacts
32
Contact style
2.50 mm
Number of rows
03
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 105 °C
Current rating
180
Feature funct.
A+C
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?