Cart

86094327313H55ELF

FCI 86094327313H55ELF

image shown is a representation only

FCI

32P MALE 90° C/2 WITH HARPOONS
Supplier: Amphenol FCI
Matchcode: 86094327313H55ELF
Rutronik No.: COREC33594
Unit Pack: 16
MOQ: 352
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.7861 $
276.71 $

Prices

352 0.7861 $
1,008 0.7601 $
1,504 0.7342 $
2,512 0.7081 $

Parameter

No.of contacts
32
Contact style
2.54 mm
Number of rows
03
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.5
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?