Cart

86093968813755V1LF

AMPH ICC 86093968813755V1LF

image shown is a representation only

AMPH ICC

96P FEMALE 90° R REVERSE
Supplier: Amphenol ICC
Matchcode: 86093968813755V1LF
Rutronik No.: CODIN6853
Unit Pack: 16
MOQ: 16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.12 $
33.92 $

Prices

16 2.12 $
208 2.05 $
512 1.97 $
1,008 1.91 $

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 105 °C
Feature materia
UL94V-0
Feature funct.
A+B+C
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?