Cart

86093968114745V1LF

FCI 86093968114745V1LF

image shown is a representation only

FCI

96P RECEPT.,SOLDER-TO-BOARD
Supplier: Amphenol FCI
Matchcode: 86093968114745V1LF
Rutronik No.: CODIN7185
Unit Pack: 16
MOQ: 352
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
591.36 $

Prices

352 1.68 $
512 1.63 $
1,008 1.57 $

Parameter

No.of contacts
96
Number of rows
03
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Feature materia
UL94V-0
Feature funct.
A+B+C
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?