Cart

86093967894755CALF

FCI

96P MALE STRAIGHT R REVERSE
Supplier: Amphenol FCI
Matchcode: 86093967894755CALF
Rutronik No.: CODIN7101
Unit Pack: 16
MOQ: 16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.47 $
39.52 $

Prices

16 2.47 $
112 2.39 $
208 2.30 $
512 2.22 $

Parameter

No.of contacts
96
Contact style
2.54 mm
Number of rows
03
Contact pitch
MALE
Termin.style
PRESS-FIT
Oper.temperatur
-40 TO 105 °C
Feature materia
SHORT POST
Feature funct.
A+B+C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?