Cart

86093967194755E1LF

FCI 86093967194755E1LF

image shown is a representation only

FCI

96P DIN41612 HEADER RIGHTANGLE
Supplier: Amphenol FCI
Matchcode: 86093967194755E1LF
Rutronik No.: CODIN7199
Unit Pack: 16
MOQ: 384
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.08 $
1,950.72 $

Parameter

No.of contacts
96
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Feature materia
UL94V-0
Feature funct.
A+B+C
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?