Cart

86093488324H55V1LF

FCI 86093488324H55V1LF

image shown is a representation only

FCI

48P RECEPT. DIN WITH HARPOON
Supplier: Amphenol FCI
Matchcode: 86093488324H55V1LF
Rutronik No.: COREC31735
Unit Pack: 16
MOQ: 320
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
553.60 $

Prices

320 1.73 $
512 1.67 $
1,008 1.61 $

Parameter

No.of contacts
48
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 12 °C
Current rating
1.5
Feature materia
UL/CSA
Feature funct.
A+B+C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?