Cart

86093487313H55PRLF

FCI 86093487313H55PRLF

image shown is a representation only

FCI

48P PIN HEADER R/A
Supplier: Amphenol FCI
Matchcode: 86093487313H55PRLF
Rutronik No.: COREC32370
Unit Pack: 16
MOQ: 192
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.20 $
614.40 $

Prices

192 3.20 $
208 3.09 $
512 2.97 $

Parameter

No.of contacts
48
Contact style
2.54 mm
Number of rows
03
Contact pitch
MALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?