Cart

86093487113748E1LF

FCI

48P MALE 90° C
Supplier: Amphenol FCI
Matchcode: 86093487113748E1LF
Rutronik No.: CODIN7047
Unit Pack: 1
MOQ: 384
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.03 $
779.52 $

Prices

384 2.03 $
500 1.97 $
1,000 1.90 $

Parameter

No.of contacts
48
Contact style
2.54 mm
Number of rows
03
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
DIN
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?