Cart

86093368314750VSLF

FCI

36P DIN41612 CONNECTOR 3R STR
Supplier: Amphenol ICC
Matchcode: 86093368314750VSLF
Rutronik No.: COREC32369
Unit Pack: 320
MOQ: 960
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
1,296.00 $

Prices

960 1.35 $
1,280 1.30 $

Parameter

No.of contacts
36
Number of rows
03
Contact pitch
FEMALE
Termin.style
THT
Oper.temperatur
-40 TO 105 °C
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?